
Contact SKT POS Crimp Cable Mount
Hirose DF13G-2630SCFA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13G-2630SCFA to view detailed technical specifications.
No datasheet is available for this part.
