
10-position, 1-row, right-angle wire-to-board connector with a 1.25mm contact pitch. Features male pin contacts with tin plating on brass and copper alloy material, rated for 1A current and 150V AC. Surface mount termination with a beige housing, UL94 V-0 flammability rating, and lead-free construction. RoHS compliant.
Hirose DF14-10P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.