
Hand crimp tool for DF14 series 32-26AWG socket contacts and DF19 series. Features a wire gauge range of 26AWG to 28AWG. Designed for socket mounting. Lead-free construction.
Hirose DF14-2628/CR-HT technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DF14 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
