2-position shrouded header with a 1.25mm pitch, designed for right-angle surface mount applications. Features male pin contacts with tin-copper mating finish, brass/copper alloy material, and copper/tin plating. Rated for 1A current and 150V voltage, with an operating temperature range of -35°C to 85°C. Insulation is beige nylon with a UL94 V-0 flammability rating.
Hirose DF14-2P-1.25H(26) technical specifications.
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 2.5mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-2P-1.25H(26) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.