The DF14-2P-1.25H(50) is a 2-pin rectangular connector from Hirose with a current rating of 1A and a voltage rating of 150V AC. It features a surface mount design with a pitch of 0.049inch and is available in a packaging of 66 pieces per rail or tube. The connector has a height of 2.5mm and a length of 7.45mm, with a contact material of brass and a contact plating of copper, tin, and gold. It is not RoHS compliant and contains lead.
Hirose DF14-2P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 2.5mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 7.45mm |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF14-2P-1.25H(50) to view detailed technical specifications.
No datasheet is available for this part.
