Shrouded header with 3 positions and a 1.25mm pitch, designed for right-angle surface mount applications. Features brass male pin contacts with tin plating, rated for 1A current and 150V AC/DC. The beige, UL94 V-0 rated housing ensures durability within a -35°C to 85°C operating temperature range. This lead-free component is RoHS compliant, utilizing solder termination.
Sign in to ask questions about the Hirose DF14-3P-1.25H(25) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14-3P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-3P-1.25H(25) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.