Right-angle, surface-mount header connector featuring 5 positions and 1 row. This male pin connector utilizes a 1.25mm pitch and offers a 1A current rating with a 150V voltage rating. Constructed with brass and copper alloy contacts, plated in tin and copper, it operates within a -35°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose DF14-5P-1.25H(25) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14-5P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-5P-1.25H(25) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.