5-position, 1-row right-angle surface mount header with a 1.25mm pitch. Features male pin contacts made of brass with gold mating finish and tin plating, rated for 1A current and 150V. Insulation is beige nylon with a UL94 V-0 flammability rating. Operates between -35°C and 85°C, suitable for wire gauges 26-32AWG. Packaged in tape and reel.
Sign in to ask questions about the Hirose DF14-5P-1.25H(56) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14-5P-1.25H(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-5P-1.25H(56) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.