
This right angle shrouded header features a 1.25mm terminal pitch and 8 contacts. It is designed for surface mount applications and has a product length of 11.95mm, depth of 6.7mm, and height of 2.5mm. The operating temperature range is -35°C to 85°C, with a maximum current rating of 1A and maximum voltage rating of 150VAC.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 2.5 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |