Sign in to ask questions about the Hirose DF146P1.25H(59) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF146P1.25H(59) technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF146P1.25H(59) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.