
The DF14A-20P-1.25H(25) is a 20-pin rectangular surface mount connector from Hirose. It features a beige housing and brass contacts with a tin plating. The connector is lead-free and RoHS compliant, with a current rating of 1A and a voltage rating of 150V. It is available in a rail/Tube packaging with 16 pieces per package.
Sign in to ask questions about the Hirose DF14A-20P-1.25H(25) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14A-20P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-20P-1.25H(25) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.