This 20-position surface mount header from Hirose features a beige color and 0.049inch pitch. It is available in a package quantity of 1000 and is packaged in tape and reel format. The header is RoHS compliant and has a solder termination. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Hirose DF14A-20P-1.25H(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14A-20P-1.25H(73) technical specifications.
| Color | Beige |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-20P-1.25H(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.