The DF14H-20P-1.25H(87) from Hirose is a 20-position rectangular connector with a 1-row configuration and 0.049inch pitch. It is designed for surface mount, edge, and board applications. This connector is available in quantities of 1000 and is packaged in tape and reel format. It is compliant with RoHS regulations and features solder termination.
Sign in to ask questions about the Hirose DF14H-20P-1.25H(87) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF14H-20P-1.25H(87) technical specifications.
| Color | Beige |
| Contact Type | Male Pin |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14H-20P-1.25H(87) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.