
30-position, 2-row board-to-board receptacle connector with a 0.65mm pitch. Features gold-plated copper contacts, straight orientation, and surface mount termination. Rated for 50V AC max and 300mA max current, operating between -35°C and 85°C. Housing is beige, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 7mm.
Hirose DF15(0.8)-30DS-0.65V(56) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF15(0.8)-30DS-0.65V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
