This 50-position female SMD/SMT connector is manufactured by Hirose and features a copper contact material with gold plating. It has a flammability rating of UL94 V-0 and is lead-free and RoHS compliant. The connector is packaged in tape and reel quantities of 1000 and has a beige housing color. It measures 1.95mm in height and has 2 rows of 50 positions.
Sign in to ask questions about the Hirose DF16-50DS-0.5V(86) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF16-50DS-0.5V(86) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.95mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF16 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF16-50DS-0.5V(86) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.