This 60-position 2-row surface mount receptacle header features a 0.5mm pitch and is available in quantities of 1000. The contact material is copper with a gold plating. It is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Hirose DF16-60DS-0.5V(86) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF16-60DS-0.5V(86) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF16 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF16-60DS-0.5V(86) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.