This 70-position dual row header from Hirose features a contact material of copper and gold plating. It has a current rating of 300mA and a voltage rating of 50V. The header is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It meets the flammability rating of UL94 V-0 and is lead-free.
Checking distributor stock and pricing after the page loads.
Hirose DF17A(2.0)-70DP-0.5V(57) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | DF17 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |