Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
DF17A(4.0)-70DP-0.5V(50)
Datasheet
Hirose
DF17A(4.0)-70DP-0.5V(50)
End of Life
DF17A(4.0)-70DP-0.5V(50)
Connectors & Interconnects
General
Connectors & Interconnects
General
DF17A(4.0)-70DP-0.5V(50)
Current Rating
300mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
300mA
Number of Poles
70
Pitch
0.5mm
Shape
Straight
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account