
40-position, 2-row male plug connector for board-to-board and mezzanine applications. Features a 0.4mm pitch, 1.16mm height, and 1.5mm stack height. Contacts are copper alloy with gold plating, rated for 30V and 300mA. SMD/SMT termination with hold-down for secure mounting. Black housing, operating temperature range of -35°C to 85°C, UL94 V-0 flammability. Lead-free and RoHS compliant.
Hirose DF18E-40DP-0.4V(51) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF18 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 2.36mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF18E-40DP-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.
