
This 14-position female socket connector from Hirose features a bronze contact material with gold plating and a current rating of 300mA. It has a voltage rating of 100V and is available in a beige housing color. The connector is packaged in bulk quantities of 100 and is not RoHS compliant due to the presence of lead. It has a pitch of 0.039inch and is designed for free hanging applications.
Sign in to ask questions about the Hirose DF19G-14S-1SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF19G-14S-1SD technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 300mA |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | DF19 |
| Voltage Rating | 100V |
| Width | 1.33mm |
| Wire/Cable Gauge | 40AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF19G-14S-1SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
