
This Hirose DF19G-20P-1H(56) connector features 20 male pin contacts with a current rating of 1A and a voltage rating of 100V. It has a beige housing and is lead free. The connector is designed for surface mount applications and is available in tape and reel packaging with a 1mm pitch.
Hirose DF19G-20P-1H(56) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-20P-1H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
