Hirose DF19G-20P-1H(59) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | DF19 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF19G-20P-1H(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.