
20-position, 1mm pitch female socket wire housing with straight orientation. Features gold-plated bronze contacts, a 1A current rating, and a 100V voltage rating. This beige, lead-free, RoHS-compliant component is designed for cable mounting and operates within a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 1.5mm |
| RoHS | Compliant |