This 20-position connector features a 1mm pitch and is terminated with solder. It has a current rating of 300mA and a voltage rating of 100V. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bags of 100 units.
Sign in to ask questions about the Hirose DF19G-20S-1SD-GND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF19G-20S-1SD-GND technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Material | Bronze |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-20S-1SD-GND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.