The DF19G-30S-1C is a 30-position crimp female socket wire housing from Hirose. It features a beige color with a grey housing and is designed for free-hanging applications. The housing contains lead and is not RoHS compliant. It has a 0.039inch pitch and is available in a bulk packaging quantity of 100. The wire housing is part of the DF19 series and is terminated with a crimp connection.
Hirose DF19G-30S-1C technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | DF19 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.