30-position, 1-row, 1mm pitch wire housing connector with straight, cable mount orientation. Features female socket contacts made of gold-plated bronze, rated for 100V and 500mA. Housing is grey, with a beige connector color. This lead-free, RoHS compliant component is designed for crimp termination.
Hirose DF19G-30S-1C(05) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
