12-position, 2-row shrouded header with straight, through-hole mounting and a 2.5mm pitch. Features male pin contacts made of brass with gold plating for superior conductivity, rated for 3A max current and 250V AC. Nylon insulation in white ensures UL94 V-0 flammability rating, operating from -35°C to 85°C. Solder termination and a mated stacking height of 14mm are included.
Hirose DF1B-12DP-2.5DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
