
Shrouded header with 15 positions and 1 row, featuring a 2.5mm pitch. Male pin contacts are brass with gold plating, offering a 3A current rating and 250V voltage rating. The right-angle, through-hole termination utilizes a solder connection. Constructed with white nylon insulation and housing, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose DF1B-15P-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-15P-2.5DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.7mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-15P-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.