
Shrouded Header, 15 positions, 1 row, 2.5mm pitch. Features male pin contacts with gold plating over brass for mating. Rated for 3A current and 250V AC voltage. Through-hole mounting with solder termination. Nylon insulation material, UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose DF1B-15P-2.5DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-15P-2.5DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Mated Stacking Heights | 14mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-15P-2.5DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.