
Shrouded header with 16 positions and 2 rows, featuring a 2.5mm pitch. This right-angle, through-hole mounted connector has male pin contacts made of brass with gold plating for mating. The white nylon housing offers a 3A max current rating and 250V max voltage rating, operating between -35°C and 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1B-16DP-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-16DP-2.5DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-16DP-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.