16-position, 2-row shrouded header with straight, through-hole mounting and 2.5mm pitch. Features gold-plated brass male pin contacts for reliable mating. Operates within a -35°C to 85°C temperature range, with a maximum current rating of 3A and a voltage rating of 250V. The white nylon housing offers UL94 V-0 flammability resistance.
Sign in to ask questions about the Hirose DF1B-16DP-2.5DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-16DP-2.5DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-16DP-2.5DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.