
This 18-pin shrouded header from Hirose features a brass contact material with gold plating and a current rating of 3A. It has a voltage rating of 250V AC and is designed for through-hole mount. The header is lead-free and RoHS compliant, making it suitable for a variety of applications.
Hirose DF1B-18DP-2.5DS(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
