
This signal contact is a male type with a copper material and gold plating, rated for 250V. It features a crimp termination and is lead free. The contact is available in a bulk packaging quantity of 100. The contact is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Hirose DF1B-2022PCB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.