Contact SKT Crimp ST Cable Mount 20-22AWG Reel
Checking distributor stock and pricing after the page loads.
Hirose DF1B-2022SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
