
2.5mm pitch, right-angle shrouded header with 20 positions and 2 rows. Features male pin contacts made of brass with gold plating for mating, and a nylon housing in white. Rated for 250V AC, 3A maximum current, and operates between -35°C and 85°C. This lead-free, RoHS compliant component has a UL94 V-0 flammability rating and utilizes solder termination for through-hole mounting.
Sign in to ask questions about the Hirose DF1B-20DP-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-20DP-2.5DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-20DP-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.