
This 20-position male pin header from Hirose features a current rating of 3A and a voltage rating of 250V AC. It has a gold-plated contact and is made of brass. The header is designed for through-hole mounting and is available in a 100-pack quantity. It is lead-free and RoHS compliant.
Hirose DF1B-20P-2.5DSA(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.