22-position shrouded header with a 2.5mm contact pitch, designed for straight, through-hole mounting. Features brass contacts with gold plating, a 3A current rating, and a 250V AC voltage rating. This male connector offers a 2-row configuration with a 9.5mm height and 10mm length, utilizing a solder termination. The white housing is lead-free and RoHS compliant.
Hirose DF1B-22DP-2.5DSA(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Pitch | 2.5mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
