Hirose DF1B-2428PCF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-2428PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.