
This female signal contact is rated for 1A and 250V, with a termination type of crimp. It is available in quantities of 10,000 per reel, packaged in tape and reel format. The contact is made of copper with a tin plating and is lead-free. It is compliant with RoHS regulations.
Sign in to ask questions about the Hirose DF1B-2428SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-2428SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-2428SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.