Contact SKT POS Crimp Cable Mount
Hirose DF1B-2428SCFA(05) technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.