
Shrouded header, board-to-board connector with 24 positions and 2 rows. Features brass contacts with gold plating, male pin contact type, and a 2.5mm pitch. Offers a 3A current rating and 250V AC voltage rating. Termination is solder with a right-angle, through-hole mount. Housing is white, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1B-24DP-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-24DP-2.5DS(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-24DP-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.