
This 26-position 2-row male pin header has a current rating of 3A and a voltage rating of 250V AC. It features a through hole package type and is lead free. The header has a gold contact plating and a brass contact material. The contacts are 0.177inch in length and have a pitch of 0.098inch. The header is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Hirose DF1B-26DP-2.5DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-26DP-2.5DSA(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-26DP-2.5DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
