
28-position, 2-row shrouded header with a 2.5mm pitch. Features gold-plated brass male pin contacts with a square shape. Offers a 3A current rating and 250V voltage rating. Through-hole mounting with solder termination. Housing and insulation are white nylon, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose DF1B-28DP-2.5DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-28DP-2.5DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mated Stacking Heights | 14mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-28DP-2.5DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.