The Hirose DF1B-2P-2.5DSA(28) is a 2-position rectangular connector with a contact mating length of 0.177inch and gold-plated contacts. It features a through-hole mount and a pitch of 0.098inch. The connector is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations. The DF1B series is a general-purpose connector suitable for a variety of applications.
Hirose DF1B-2P-2.5DSA(28) technical specifications.
| Color | White |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-2P-2.5DSA(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.