
Shrouded header with 30 positions and 2 rows, featuring a 2.5mm pitch and 0.098-inch row spacing. Male pin contacts made of brass with gold plating offer a 3A current rating and 250V AC voltage rating. This through-hole mount component has a white housing and a solder termination.
Hirose DF1B-30DP-2.5DSA(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-30DP-2.5DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.