
This cable mount contact features a current rating of 500mA and a voltage rating of 250V. It is constructed from lead-free tin plated copper and is available in a bulk packaging quantity of 100. The contact has a length of 13.9mm and is terminated with a crimp connection. The contact is compliant with RoHS regulations.
Sign in to ask questions about the Hirose DF1B-30PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-30PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-30PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.