Hirose DF1B-30PCF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-30PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.