36-position, 2-row shrouded header with male pin contacts, designed for right-angle, through-hole mounting. Features brass contacts with gold plating, a 2.5mm pitch, and a 0.177-inch mating length. Rated for a maximum current of 3A and a maximum AC voltage of 250V, operating between -35°C and 85°C. White housing and lead-free construction ensure compatibility and durability.
Sign in to ask questions about the Hirose DF1B-36DP-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-36DP-2.5DS(01) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.5mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-36DP-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.