Hirose DF1B-3ES-2.5RC(16) technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-3ES-2.5RC(16) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.