
3-position shrouded header, right-angle, through-hole mount with 2.5mm pitch. Features male pin contacts made of brass with gold plating, rated for 3A max current and 250V AC max voltage. Operates within a temperature range of -35°C to 85°C. Housing is white, lead-free, and RoHS compliant.
Sign in to ask questions about the Hirose DF1B-3P-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-3P-2.5DS(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.5mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-3P-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.